This circular connector features 41-pin contacts with a maximum voltage rating of 550VDC or 400VAC. It has a straight body orientation and is terminated using solder. The connector is designed for jam nut mounting. The manufacturer's specifications indicate a termination method of solder and a contact gender of RCP.
TE Connectivity YDTS23H21-41CC0000 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 41 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 41 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 550VDC|400VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity YDTS23H21-41CC0000 to view detailed technical specifications.
No datasheet is available for this part.