This 53-pin circular connector features a straight body and solder termination method. It is mounted using a jam nut. The connector has 53 terminals and a single port, with a contact gender of RCP and a PIN contact type.
TE Connectivity YDTS23H23-53CE0000 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 53 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 53 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity YDTS23H23-53CE0000 to view detailed technical specifications.
No datasheet is available for this part.