This TE Connectivity circular connector features 53 pins with a straight body orientation and is mounted using a jam nut. The termination method is solder, and the contact gender is RCP. The connector has one port and is designed for general use.
TE Connectivity YDTS23H23-53CN0000 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 53 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 53 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity YDTS23H23-53CN0000 to view detailed technical specifications.
No datasheet is available for this part.