This circular connector features 43 SKT contacts and a RCP gender, with a termination method of crimp. The body orientation is straight and the mounting style is via a jam nut. The connector has a single port and 43 terminals.
TE Connectivity YDTS23H25-43SNV001 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 43 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 43 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity YDTS23H25-43SNV001 to view detailed technical specifications.
No datasheet is available for this part.