This circular connector features 41 contacts with a crimp termination method and straight body orientation. It is designed for use in applications where a high voltage rating is required, with a maximum voltage rating of 550VDC or 400VAC. The connector is rated for operation between -65°C and 200°C, making it suitable for use in a variety of environments. The jam nut mounting style provides a secure connection. The connector has a single port and is designed for use with a PIN contact gender.
TE Connectivity YDTS24F21-41AEV001 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 41 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 41 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 550VDC|400VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity YDTS24F21-41AEV001 to view detailed technical specifications.
No datasheet is available for this part.