This circular connector features 19 SKT contacts and 19 RCP contacts, with a crimp termination method and straight body orientation. It is designed for use in applications where a jam nut mounting style is required, and can operate over a temperature range of -65°C to 200°C.
TE Connectivity YDTS24G25-19SE6149 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 19 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 19 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity YDTS24G25-19SE6149 to view detailed technical specifications.
No datasheet is available for this part.