This circular connector features 28 SKT contacts and 28 RCP terminals, with a crimp termination method and straight body orientation. It is designed for mounting using a jam nut. The connector has a single port and is suitable for general use.
TE Connectivity YDTS24H19-28SNV001 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 28 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 28 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity YDTS24H19-28SNV001 to view detailed technical specifications.
No datasheet is available for this part.