This 41-contact circular connector features a straight body orientation and solder termination method. It is designed for use with a jam nut mounting system. The connector has a maximum voltage rating of 550VDC or 400VAC. It is a general-purpose circular connector suitable for a variety of applications.
TE Connectivity YDTS24H21-41CB0000 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 41 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 41 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 550VDC|400VAC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity YDTS24H21-41CB0000 to view detailed technical specifications.
No datasheet is available for this part.