This 41-contact circular connector features a straight body orientation and a termination method of solder. It has a maximum voltage rating of 550VDC or 400VAC and is designed for jam nut mounting. The connector is suitable for applications requiring a high voltage rating and a secure connection.
TE Connectivity YDTS24H21-41CBV001 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 41 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 41 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 550VDC|400VAC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity YDTS24H21-41CBV001 to view detailed technical specifications.
No datasheet is available for this part.