This circular connector features a straight body and 53-pin configuration. It is designed for use with a jam nut termination method. The connector has a solder termination and a right-hand circular plug (RCP) gender. It is suitable for applications requiring a single port.
TE Connectivity YDTS24H23-53CC0000 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 53 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 53 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity YDTS24H23-53CC0000 to view detailed technical specifications.
No datasheet is available for this part.