This TE Connectivity connector features a circular design with 26 SKT contacts and a corresponding 26 RCP receptacle. The termination method is crimp, and the connector is mounted using a jam nut. The connector has a single port and is designed for general use.
TE Connectivity YDTS24T17-26SN6157 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 26 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 26 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity YDTS24T17-26SN6157 to view detailed technical specifications.
No datasheet is available for this part.