This circular connector features 55 contacts, a SKT contact gender, and a RCP gender. It is designed for crimp termination and has a straight body orientation. The connector is mounted using a jam nut. The product is a type of circular connector.
TE Connectivity YDTS24T17-35SN6157 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 55 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 55 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity YDTS24T17-35SN6157 to view detailed technical specifications.
No datasheet is available for this part.