The YDTS24T21-39SN6157 is a 39-contact circular connector from TE Connectivity. It features a crimp termination method and a straight body orientation. The connector is designed for mounting with a jam nut and has a single port. It is suitable for use in a variety of applications requiring a high number of contacts.
TE Connectivity YDTS24T21-39SN6157 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 39 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 39 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity YDTS24T21-39SN6157 to view detailed technical specifications.
No datasheet is available for this part.