This 41-contact SKT circular connector features a straight body orientation and crimp termination method. It is designed for use with a jam nut mounting system. The connector has a maximum voltage rating of 550VDC or 400VAC. It is suitable for a variety of applications requiring a high-voltage circular connector.
TE Connectivity YDTS24T21-41SN3028 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 41 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 41 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 550VDC|400VAC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity YDTS24T21-41SN3028 to view detailed technical specifications.
No datasheet is available for this part.