This 41-contact circular connector features a SKT contact gender and a crimp termination method. It has a straight body orientation and is designed for jam nut mounting. The connector is rated for a maximum voltage of 550VDC or 400VAC.
TE Connectivity YDTS24T21-41SN6157 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 41 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 41 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 550VDC|400VAC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity YDTS24T21-41SN6157 to view detailed technical specifications.
No datasheet is available for this part.