This circular connector features 128 SKT contacts and 128 RCP terminals, with a crimp termination method and straight body orientation. It is designed for jam nut mounting. The connector is suitable for general applications.
TE Connectivity YDTS24T25-35SN6157 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 128 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 128 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity YDTS24T25-35SN6157 to view detailed technical specifications.
No datasheet is available for this part.