TE Connectivity YDTS26W15-05SBC021 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 13A |
Download the complete datasheet for TE Connectivity YDTS26W15-05SBC021 to view detailed technical specifications.
No datasheet is available for this part.