This 39-contact circular connector features a crimp termination method and straight body orientation. It is designed for cable mount applications and has a single port. The connector is manufactured by TE Connectivity.
TE Connectivity YDTS26Z21-39SE3028 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 39 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 39 |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity YDTS26Z21-39SE3028 to view detailed technical specifications.
No datasheet is available for this part.