
TE Connectivity ZEN056V130A24GS technical specifications.
| Package/Case | SMD/SMT |
| Clamping Voltage | 24V |
| Impedance | 120mR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Reverse Leakage Current | 1.3A |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| Power Dissipation | 30W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PolyZen |
| Voltage Tolerance | 0.2% |
| Working Voltage | 5.6V |
| Zener Current | 100mA |
| Zener Voltage | 5.6V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ZEN056V130A24GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
