
TE Connectivity ZEN056V130A24LS-TB technical specifications.
| Package/Case | SMD/SMT |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Package Quantity | 75 |
| Packaging | Bulk |
| Series | PolyZen |
| DC Rated Voltage | 5.6V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ZEN056V130A24LS-TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
