TE Connectivity ZH2-12.0-0-FSP-SM technical specifications.
| Color | Black |
| ELV | Compliant |
| Flammability Rating | UL VW-1 |
| Halogen Free | Halogen Free |
| Inside Diameter | 12.7mm |
| Length | 1m |
| Material | PO, Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Orientation | Straight |
| Packaging | Spool |
| Series | ZH2 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ZH2-12.0-0-FSP-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.