
TE Connectivity ZH4-2.0-0-SP-SM technical specifications.
| Color | Black |
| ELV | Compliant |
| Length | 6562foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 1 |
| Packaging | Spool |
| Series | ZH4 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ZH4-2.0-0-SP-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
