TE Connectivity ZHTM-5/2.5-0-RSU-STK technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Length | 1.2m |
| Material | Polyolefin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ZHTM-5/2.5-0-RSU-STK to view detailed technical specifications.
No datasheet is available for this part.