TE Connectivity ZL60505MKDB technical specifications.
| Bandwidth | 500MHz |
| Data Rate | 3.125Gbps |
| ELV | Compliant |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Transceivers | 2 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ZL60505MKDB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.