TE Connectivity ZL60615MLDE technical specifications.
| Color | Orange |
| ELV | Compliant |
| Length | 10m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ZL606 |
| Wire/Cable Color | Orange |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ZL60615MLDE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.