Te's AMP 1-569014-1 technical specifications.
| Total Number of Contacts | 8 |
| Contact Gender | FEMALE |
| Manufacturer Series | 569014 |
| Contact Finish Termination | TIN LEAD OVER NICKEL |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Te's AMP 1-569014-1 to view detailed technical specifications.
No datasheet is available for this part.