50 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE
Checking distributor stock and pricing after the page loads.
| Termination Type | SOLDER |
| Total Number of Contacts | 50 |
| Contact Gender | FEMALE |
| Manufacturer Series | 178238 |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | TIN LEAD OVER NICKEL |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | True |