Te's AMP 5227222-3 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | POLYMETHYLPENTENE |
| Contact Gender | FEMALE |
| Manufacturer Series | 5227222 |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Te's AMP 5227222-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.