Teac DV-W28SS-BZ3 technical specifications.
| Technology | CD/DVD |
| Type | ROM |
| Disc Formats | CD-DA|CD-R|CD-ROM|CD-RW|DVD+R|DVD+RW|DVD-R|DVD-RAM|DVD-ROM|DVD-RW|DVD-R|DVD-R DL|DVD+R DL |
| Reading Speed | 2X@DVD|2X@DVD-RAM|4X@CD|8X@DVD-ROM|8X@DVD-ROM DL|4X@DVD-Video|3X@DVD-RAM|24X@CD-ROM|24X@CD-DA|24X@CD-R|4X@(CD-RW|8X@DVD-R|8X@DVD+R|8X@DVD-R DL |
| Access Time | 130@CD|140@DVDms |
| Data Buffer | 512KB |
| Supply Voltage | 5VDC |
| Interface | SATA |
| Mounting Orientation | Horizontal|Vertical |
| Minimum Operating Humidity | 8% |
| Maximum Operating Humidity | 80% |
| Min Operating Temperature | 5°C |
| Max Operating Temperature | 45°C |
| Product Depth | 129.4mm |
| Height | 12.7mm |
| Product Length | 128mm |
| Product Weight | 160g |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Teac DV-W28SS-BZ3 to view detailed technical specifications.
No datasheet is available for this part.