The TPLCE series is a high-energy density hybrid capacitor (LIC) that combines the technologies of an EDLC and a lithium-ion battery. This 1000F radial lead component operates up to 3.8V and is designed for applications requiring high pulse power, long cycle life, and low self-discharge, such as utility meters, data centers, and industrial ride-thru power support.
Tecate Group TPLCE-3R8/1000MR18X50 technical specifications.
| Capacitance | 1000F |
| Rated Voltage | 3.8VDC |
| Minimum Voltage | 2.2VDC |
| Surge Voltage | 4.35VDC |
| Diameter | 18mm |
| Length | 50mm |
| Operating Temperature Max | 70°C |
| Operating Temperature Min | -25°C |
| Projected Cycle Life | 250000cycles |
| Capacitance Tolerance | +/-20% |
| RoHS | Compliant |
| REACH | Compliant |
| Ul | Recognized |
Download the complete datasheet for Tecate Group TPLCE-3R8/1000MR18X50 to view detailed technical specifications.
No datasheet is available for this part.