The TPLCE series is a hybrid lithium-ion capacitor (LIC) that combines the high energy density of lithium-ion batteries with the high power density and fast charge/discharge capabilities of Electric Double Layer Capacitors (EDLC). It is designed for pulse power demand, ride-thru power support, and backup power applications. The device operates at a rated voltage of 3.8V and offers a projected cycle life of 250,000 cycles.
Tecate Group TPLCE-3R8/110MR10X25 technical specifications.
| Capacitance | 110F |
| Rated Voltage | 3.8VDC |
| Minimum Rated Voltage | 2.2VDC |
| Capacitance Tolerance | +/-20% |
| Operating Temperature Range | -25 to +70°C |
| Diameter | 10mm |
| Length | 25mm |
| ESR AC (1kHz) | 80mΩ |
| ESR DC Typical | 160mΩ |
| Maximum Current (3s) | 4A |
| Leakage Current | 12µA |
| Projected Cycle Life | 250,000cycles |
| RoHS | Compliant |
| REACH | Compliant |
| Ul | UL Recognized |
Download the complete datasheet for Tecate Group TPLCE-3R8/110MR10X25 to view detailed technical specifications.
No datasheet is available for this part.