The TPLCE-3R8/150MR10X30 is a high-energy density hybrid Lithium Ion Capacitor (LIC) that combines the characteristics of EDLC and Lithium Ion technologies. It features a working voltage of 3.8V, a capacitance of 150F, and is designed for quick charge and discharge cycles. This radial-leaded cylindrical component is UL recognized and optimized for pulse power demand and ride-thru power support in industrial and data center applications.
Tecate Group TPLCE-3R8/150MR10X30 technical specifications.
| Capacitance | 150F |
| Capacitance Tolerance | +/-20% |
| Rated Voltage | 3.8VDC |
| Minimum Rated Voltage | 2.2VDC |
| ESR AC (1KHz) | 70mΩ |
| ESR DC Typical | 140mΩ |
| Leakage Current | 15µA |
| Diameter | 10mm |
| Length | 30mm |
| Lead Spacing | 5mm |
| Rated Current | 0.75A |
| Max Current (3s) | 6A |
| Operating Temperature (at 3.8V) | -25 to +70°C |
| Projected Cycle Life | 250,000cycles |
| Weight | 5.5g |
| RoHS | Compliant |
| REACH | Compliant |
| Ul | Recognized |
Download the complete datasheet for Tecate Group TPLCE-3R8/150MR10X30 to view detailed technical specifications.
No datasheet is available for this part.