The TPLCE series is a Lithium Ion Capacitor (LIC) that provides high energy density and high voltage in a compact radial package. It utilizes a combination of EDLC and Lithium Ion technologies to provide higher voltage and exceptional cycle life compared to standard EDLCs. It is designed for pulse power, ride-thru power support, and back-up power in industrial and data center applications.
Tecate Group TPLCE-3R8/200MR12X25 technical specifications.
| Capacitance | 200F |
| Rated Voltage | 3.8VDC |
| Minimum Rated Voltage | 2.2VDC |
| Operating Temperature | -25 to +70°C |
| ESR AC (1kHz) | 60mΩ |
| ESR DC Typical | 120mΩ |
| Leakage Current | 20µA |
| Diameter | 12.5mm |
| Length | 25mm |
| Rated Current | 0.75A |
| Max Current (3s) | 6A |
| Cycle Life | 250000Cycles |
| RoHS | Compliant |
| REACH | Compliant |
| Ul | Recognized |
Download the complete datasheet for Tecate Group TPLCE-3R8/200MR12X25 to view detailed technical specifications.
No datasheet is available for this part.