The TPLCE series is a hybrid lithium ion capacitor (LIC) that combines the high energy density of lithium-ion batteries with the high power density and cycle life of Electric Double Layer Capacitors (EDLC). It features a 3.8V operating voltage, 250,000 cycle life, and is designed for pulse power, ride-thru power support, and backup applications in compact electronic devices. The radial lead package is optimized for space efficiency.
Tecate Group TPLCE-3R8/3.0MR5X12 technical specifications.
| Capacitance | 3.0F |
| Rated Voltage | 3.8VDC |
| Lower Limit Voltage | 2.2VDC |
| Capacitance Tolerance | +/-20% |
| Operating Temperature Range | -25 to +70°C |
| Diameter | 5mm |
| Length | 12mm |
| Projected Cycle Life | 250,000cycles |
| Surge Voltage | 4.35VDC |
| RoHS | Compliant |
| REACH | Compliant |
| Ul | Recognized |
Download the complete datasheet for Tecate Group TPLCE-3R8/3.0MR5X12 to view detailed technical specifications.
No datasheet is available for this part.