The TPLCE series is a Lithium Ion Hybrid Capacitor (LIC) offering high energy density and high voltage in a compact radial leaded package. It is designed for pulse power demand, ride-through power support, and backup power applications, featuring quick charge/discharge capabilities and a long cycle life.
Tecate Group TPLCE-3R8/300MR12X35 technical specifications.
| Capacitance | 300F |
| Rated Voltage | 3.8VDC |
| Minimum Voltage | 2.2VDC |
| Surge Voltage | 4.35VDC |
| Operating Temperature @ 3.8V | -25 to +70°C |
| Operating Temperature @ 3.5V | -25 to +85°C |
| ESR AC (1kHz) | 35mΩ |
| ESR DC Typical | 70mΩ |
| Diameter | 12.5mm |
| Length | 35mm |
| Lead Spacing | 5mm |
| Rated Current | 1.25A |
| Max Current (3s) | 10A |
| Leakage Current | 35µA |
| Projected Cycle Life | 250,000cycles |
| Weight | 8.3g |
| RoHS | Compliant |
| REACH | Compliant |
| Ul | Recognized |
Download the complete datasheet for Tecate Group TPLCE-3R8/300MR12X35 to view detailed technical specifications.
No datasheet is available for this part.