The TPLCE series is a high-energy density hybrid lithium-ion capacitor (LIC) offering higher voltage and compact size. It is designed for quick charge and discharge cycles, featuring a radial lead package and high capacitance stability over its projected cycle life. It is commonly used for pulse power demand and backup power support.
Tecate Group TPLCE-3R8/350MR12X40 technical specifications.
| Capacitance | 350F |
| Rated Voltage | 3.8VDC |
| Minimum Rated Voltage | 2.2VDC |
| Operating Temperature Max | 70°C |
| Operating Temperature Min | -25°C |
| ESR AC (1kHz) | 50mΩ |
| ESR DC Typical | 100mΩ |
| Diameter | 12.5mm |
| Length | 40mm |
| Lead Spacing | 5mm |
| Leakage Current | 30µA |
| Cycle Life | 250000cycles |
| RoHS | Compliant |
| REACH | Compliant |
| Ul | Recognized |
Download the complete datasheet for Tecate Group TPLCE-3R8/350MR12X40 to view detailed technical specifications.
No datasheet is available for this part.