The TPLCE series is a high energy density hybrid capacitor (Lithium Ion Capacitor) that combines the technologies of EDLC and Lithium Ion. It offers a 3.8V working voltage and is designed for high cycle life with up to 250,000 charge/discharge cycles. The device is optimized for power back-up, ride-thru power for industrial controllers, and pulse power for utility meters where low self-discharge is critical.
Tecate Group TPLCE-3R8/450MR16X30 technical specifications.
| Capacitance | 450F |
| Rated Voltage | 3.8VDC |
| Minimum Voltage | 2.2VDC |
| Capacitance Tolerance | +/-20% |
| Operating Temperature Range | -25 to +70°C |
| Diameter | 16mm |
| Length | 30mm |
| Cycle Life | 250000cycles |
| RoHS | Compliant |
| REACH | Compliant |
| Ul | UL Recognized |
Download the complete datasheet for Tecate Group TPLCE-3R8/450MR16X30 to view detailed technical specifications.
No datasheet is available for this part.