The TPLCE series hybrid capacitor (LIC) provides an alternative energy storage device utilizing EDLC and Lithium Ion technologies. It features high energy density, a 3.8V working voltage, and is designed for pulse power demand, ride-thru power support, and backup power applications. It offers a compact radial lead design with up to 250,000 charge/discharge cycles and low self-discharge.
Tecate Group TPLCE-3R8/8.0MR6X12 technical specifications.
| Capacitance | 8F |
| Rated Voltage | 3.8VDC |
| Minimum Voltage | 2.2VDC |
| Capacitance Tolerance | +/-20% |
| Operating Temperature @ 3.8V | -25 to +70°C |
| Operating Temperature @ 3.5V | -25 to +85°C |
| Diameter | 6.3mm |
| Length | 12mm |
| Projected Cycle Life | 250,000cycles |
| Surge Voltage | 4.35VDC |
| RoHS | Compliant |
| REACH | Compliant |
| Ul | Recognized |
Download the complete datasheet for Tecate Group TPLCE-3R8/8.0MR6X12 to view detailed technical specifications.
No datasheet is available for this part.