The TPLH-2R7/12WR10X30 is a high-performance 12 Farad Electric Double Layer Capacitor (EDLC) from Tecate Group's TPLH series. Designed for high power density and energy storage, it features a 2.7V rating and a low equivalent series resistance (ESR) of 36mΩ. It is packaged in a radial lead can with dimensions of 10mm diameter and 30mm height. The TPLH series uses proprietary electrode technology to provide long life and stability, offering up to 500,000 charge/discharge cycles and a 10-year load life at 25°C. It is specifically sealed for enhanced reliability in humid environments and operates across a wide temperature range, making it ideal for pulse power, backup energy, and handheld electronic applications.
Tecate Group TPLH-2R7/12WR10X30 technical specifications.
| Capacitance | 12F |
| Rated Voltage | 2.7V DC |
| ESR (AC @ 1kHz) | 36mΩ |
| Operating Temperature (at 2.7V) | -40 to +65°C |
| Operating Temperature (at 2.3V) | -40 to +85°C |
| Storage Temperature Range | -40 to +70°C |
| Lifetime | 1500 @ 85°Chours |
| Projected Cycle Life | 500,000cycles |
| Projected Load Life | 10years |
| Diameter | 10mm |
| Length | 30mm |
| Lead Spacing | 5.0mm |
| Height - Seated (Max) | 32.0mm |
| RoHS | ROHS3 Compliant |
| REACH | REACH Unaffected |
| Safety | UL Recognized |
Download the complete datasheet for Tecate Group TPLH-2R7/12WR10X30 to view detailed technical specifications.
No datasheet is available for this part.