Tech Data N001-010-BK technical specifications.
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Cable |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Tech Data N001-010-BK to view detailed technical specifications.
No datasheet is available for this part.