Techflex CCF0.13TB technical specifications.
| Color | Black |
| Diameter | 0.125inch |
| Length | 1000foot |
| Material | Polyethylene |
| Package Quantity | 1 |
| Series | Clean Cut FR |
| RoHS | Compliant |
Download the complete datasheet for Techflex CCF0.13TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
