Techflex CCF0.38TB technical specifications.
| Color | Black, White |
| Diameter | 0.375inch |
| Length | 500foot |
| Material | Polyethylene |
| Package Quantity | 1 |
| Series | Flexo® Clean Cut |
| RoHS | Compliant |
Download the complete datasheet for Techflex CCF0.38TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.