Techflex CCF0.38TB100 technical specifications.
| Package/Case | 100 |
| Color | Black, White |
| Diameter | 0.375inch |
| Length | 100foot |
| Material | Polyethylene |
| Package Quantity | 1 |
| Series | Flexo® Clean Cut |
| RoHS | Compliant |
Download the complete datasheet for Techflex CCF0.38TB100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.