
Braided sleeving, 0.25-inch diameter, constructed from durable polyethylene terephthalate. This black, general-purpose cable management accessory is supplied on a 100-foot spool, with a package quantity of 1. The material offers excellent abrasion resistance and is RoHS compliant.
Techflex CCP0.25BK100 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Diameter | 0.25inch |
| Length | 100foot |
| Material | Polyethylene |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Flexo® Clean Cut |
| RoHS | Not Compliant |
Download the complete datasheet for Techflex CCP0.25BK100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
