Flexo Anti-Stat (formerly Flexo Conductive) is a conductive Nylon sleeving braided from 11 mil carbonized Nylon monofilament yarn. It is designed to protect sensitive wiring from abrasion while providing shielding against high-frequency noise and interference. The material uses a patented carbonization process that infuses a microscopic carbon compound into the base material, making it suitable for static-sensitive environments and RF filtering applications.
Checking distributor stock and pricing after the page loads.
| Nominal Diameter | 0.13inches |
| Material | Carbonized Nylon |
| Monofilament Diameter | 0.011inches |
| Melt Temperature | 482Fahrenheit |
| Wall Thickness | 0.024inches |
| Expansion Range Min | 0.063inches |
| Expansion Range Max | 0.25inches |
| RoHS | Compliant |
| Ul/csa | Recognized |