Techflex CXN0.25SV125 technical specifications.
| Package/Case | 125 |
| Color | Silver |
| Diameter | 0.25inch |
| Length | 125foot |
| Package Quantity | 1 |
| Series | Flexo® Chrome |
| RoHS | Compliant |
Download the complete datasheet for Techflex CXN0.25SV125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.