Techflex CXN0.50SV80 technical specifications.
| Color | Silver |
| Diameter | 0.5inch |
| Length | 80foot |
| Package Quantity | 1 |
| Series | Flexo® Chrome |
| RoHS | Compliant |
Download the complete datasheet for Techflex CXN0.50SV80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.