Techflex CXN0.75SV technical specifications.
| Package/Case | 200 |
| Color | Silver |
| Diameter | 0.75inch |
| Length | 200foot |
| Package Quantity | 1 |
| Series | Flexo® Chrome |
| RoHS | Compliant |
Download the complete datasheet for Techflex CXN0.75SV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.