Techflex CXN1.50SV25 technical specifications.
| Color | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Series | Chrome XC™ |
| RoHS | Compliant |
Download the complete datasheet for Techflex CXN1.50SV25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.