Techflex DFN0.71BK50 technical specifications.
| Color | Black |
| Inside Diameter | 0.71inch |
| Length | 50foot |
| Material | Nylon, Polyamide |
| Outside Diameter | 0.8inch |
| Package Quantity | 1 |
| Series | Dura-Flex |
| RoHS | Compliant |
Download the complete datasheet for Techflex DFN0.71BK50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.